5-2266013-2
OCEAN_2.0_APPLICATOR-S-050F120OA
Upgrade your production line with the cutting-edge OCEAN 2.0 APPLICATOR-S-050F120OA. Designed for efficiency and precision, this applicator is a must-have for seamless wire processing. With options for 30mm and 40mm stroke terminators, as well as compatibility with Stripper Crimper Seals from Komax or Schleuniger, it offers versatility to meet your specific needs. Powered by pneumatic feed, it ensures smooth operation and consistent results. Stay ahead in the game with this RoHS-compliant tool, a vital component for any connector assembly setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2266013-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2266013-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |