5-2266119-2
OCEAN_2.0_APPLICATOR-S-069F068O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-069F068O, a versatile tool designed for precision application tasks. This high-performance applicator is compatible with 30mm (1.12") and 40mm (1.62") Stroke Terminators, as well as Stripper Crimper Seals for Komax or Schleuniger machines. Featuring pneumatic feed capabilities, it ensures smooth and consistent operation in various settings. With its advanced technology and durable construction, the OCEAN 2.0 APPLICATOR-S-069F068O is a must-have for any workshop or assembly line. Explore its full potential and elevate your workflow with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2266119-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2266119-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |