5-2266597-1

Heilind Number:AMP5-2266597-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2266597-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-075F126F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2266597-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2266597-1

Detailed Description

Introducing the cutting-edge OCEAN 2.0 APPLICATOR-S-075F126F, a versatile tool that sets a new standard in precision application. Designed for seamless functionality, this applicator features multiple terminator types, including a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines. Its mechanical feed ensures reliable operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications in the connectors and tools industry, the OCEAN 2.0 APPLICATOR-S-075F126F combines efficiency and performance in one essential tool.