5-316094-1
2.5 SIGNAL D/LOCK CAP HSG 10P(GWT)
Easily connect and secure your electrical components with this durable housing receptacle. Crafted from tough Nylon 6/6 material, it ensures reliable performance even in demanding environments. Featuring a single row design with 10 positions, it offers efficient organization for your connections. The 2.5mm pitch with tab contact type is ideal for signal applications, while the natural color blends seamlessly with any setup. With an operating temperature range of -30 to 105°C (-22 to 221°F), it guarantees stable operation in various conditions. Suitable for wire and cable termination, this rectangular connector housing is a versatile solution for your power connectivity needs. Its compliance with RoHS regulations further underscores its quality and reliability. Perfect for heavy-duty power connectors and accessories, it's a valuable addition to any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-316094-1 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Tab |
Number of Positions: | 10 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP5-316094-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Insertion Force: | 5.88 Newton |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Width: | 9.6 mm |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
VDE Tested: | Yes |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |