Experience high-performance power connectivity with our UPM PIN ASSY, designed for robust applications in the Z-PACK 2mm HM series. Crafted from durable thermoplastic housing and featuring a single row configuration, this board mount connector ensures reliable power delivery. With a termination method of Through Hole - Press-Fit and contact material of High Conductivity Copper Alloy, it guarantees efficient conductivity at a pitch of 3mm (.118 in). Operating at 250V AC/DC, it is ideal for power circuits, with a contact amperage of 16A. The gray housing is UL 94V-0 compliant for safety, and its right-angle mount orientation offers versatility in installation. Suitable for a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is a dependable choice for demanding environments. RoHS compliant and designed for board-to-board configurations, it meets the highest standards of quality and performance. Elevate your power connectivity with this essential component.