5-583616-2
CONT.CRP.SNAP TW.LF. STRIP
Part Aliases: TE Connectivity 2-42930-4452
Enhance your connectivity with this high-quality Snap Twin-Leaf Straight Strip. Designed for seamless crimping, it ensures secure and efficient contact. Its vibrant orange hue adds a pop of color to your setup, while the gold-plated mating area guarantees reliable performance. With a pitch range of 2.54 to 3.96 mm, it offers versatility in application. Each package contains 7000 units, making it ideal for bulk projects. The phosphor bronze contact material and tin-plated PCB terminals ensure durability and longevity. Its compliance with RoHS standards reflects our commitment to environmental responsibility. Trust in this industrial-grade connector for your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-583616-2 |
Color: | Orange |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
Package Quantity: | 7000 |
GPL: | 268 |
Packaging: | Strip |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Product Code: | 5196 |
Wire Size: | .08 - .24 mm², 28 - 24 AWG |
ECCN: | EAR99 |
PCB Contact Termination Area Plating Finish: | Matte |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Contact Retention: | With |
Wire Contact Termination Area Plating Material: | Tin |
Wire Range Color Code: | Orange |
Contact Retention Type in Housing: | Locking Lance |
Part Aliases: | 2-42930-4452 5-583616-2 |
SKU: | AMP5-583616-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/23/2022 | P-22-022954 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download |