583861-7
10 POS. TWIN LEAF 100 C/L
Enhance your electronic connections with our AMP 100CL series black connector. Designed for optimal performance, this crimp termination method accommodates 10 contacts in a compact, double-row layout. Crafted from durable UL 94V-0 compliant polyester-GF material, it ensures reliable functionality even in demanding industrial environments. With a pitch of 2.54mm (.1 in) and an operating temperature range of -55 to 105°C, this connector offers versatility and stability. Its panel mount feature with mounting ears and polarization groove for mating alignment, along with mounting holes for secure locking, streamline installation. Ideal for printed circuit board applications, this housing component is a must-have for efficient connectivity solutions. RoHS compliant for environmental responsibility, it comes in a pack of 400 for convenient stocking. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 583861-7 |
Color: | Black |
Series: | AMP 100CL |
Amperage: | 5 A |
Housing Material: | Polyester - GF |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .75 |
Overall Length: | 1.83 |
Pitch: | .1 in, 2.54 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 400 |
Number of Positions: | 10 |
Housing Color: | Black |
GPL: | 268 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C |
Connector Height: | .75 in |
Panel Mount Type: | Mounting Ears |
Mating Alignment: | With |
Mating Alignment Type: | Polarization Groove |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5194 |
Number of Dual Positions: | 10 |
Connector Length: | 1.83 in |
Connector Product Type: | Housing |
Mating Connector Lock: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 583861-7 |
SKU: | AMP583861-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |