5-583853-2

CONT.CRP.SNAP TW.LF.STRIP

Experience seamless connectivity with our CONT.CRP.SNAP TW.LF.STRIP, part of the AMP Twin-Leaf series. This crimp termination contact strip, in a vibrant green hue, guarantees reliable performance. Constructed with high-quality phosphor bronze contact material and gold plating in the mating area, it ensures optimal conductivity. With a variety of pitch options and the ability to accept wire sizes ranging from 20 to 24 AWG, it offers versatility in usage. The strip, packaged in quantities of 7000, is ideal for industrial applications, meeting RoHS compliance standards. Featuring a locking lance for contact retention, it provides secure and durable connections. Trust in this essential component for your crimp wire housing needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-583853-2
Color: Green
Series: AMP Twin-Leaf
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .156 in, 2.54 mm, 3.18 mm, 3.96 mm
Package Quantity: 7000
GPL: 268
Packaging: Strip
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Product Code: 5196
Wire Size: 20 - 24 AWG, .2 - .6 mm²
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Matte
Accepts Wire Insulation Diameter: .048 - .06 in, 1.22 - 1.52 mm
Contact Retention: With
Wire Contact Termination Area Plating Material: Tin
Wire Range Color Code: Green
Contact Retention Type in Housing: Locking Lance
Part Aliases: 5-583853-2
SKU: AMP5-583853-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: