| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-583853-5 |
| Color: | Green |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 2.54 mm, 3.18 mm, 3.96 mm |
| Package Quantity: | 5000 |
| GPL: | 268 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5196 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Accepts Wire Insulation Diameter: | .048 - .06 in, 1.22 - 1.52 mm |
| Contact Retention: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Range Color Code: | Green |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 5-583853-5 |
| SKU: | AMP5-583853-5 |
5-583853-5
Specifications
Detailed Description
Enhance the connectivity of your industrial applications with our TWIN LF CONT IS 20-24 AU. Designed for seamless integration, this green crimp connector ensures reliable performance. The phosphor bronze contact material, along with gold plating, guarantees optimal conductivity. With a termination method of crimping, it accommodates wire sizes ranging from 20 to 24 AWG. Its locking lance feature provides secure contact retention, while the tin plating on the wire contact areas ensures durability. RoHS compliant, this connector is packaged in loose pieces for convenience and is suitable for a variety of wire housing and contact applications. Elevate your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91073-1 | ![]() | |
| TE Connectivity 91535-1 | ![]() |


