| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-745288-5 |
| Series: | AMPLIMITE HDP |
| Gender: | Female |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Contact Amperage: | 3.1 A |
| GPL: | 246 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4982 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Contact |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Termination Post Length: | .125 in, 3.18 mm |
| Wire Insulation Support: | Without |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 5-745288-5 |
| SKU: | AMP5-745288-5 |
5-745288-5
Specifications
Detailed Description
Enhance your connectivity with our high-performance AMPLIMITE HDP series female socket contact, meticulously designed for superior signal transmission. Crafted with precision, this contact features a phosphor bronze construction with gold over nickel plating, ensuring optimal conductivity and durability. With a contact size of 20 and an amperage rating of 3.1 A, it guarantees reliable performance in demanding environments. Suitable for cable-to-board applications, this contact is RoHS compliant and operates efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F). Whether for industrial or commercial use, this standard-grade contact is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-745288-4 | ![]() |


