5-747917-2
37 Rcpt Solder Cup, Gold Flash
Introducing our Solder Cup Connectors, meticulously crafted to deliver reliable connectivity in demanding applications. With a straight body orientation and receptacle gender, these connectors boast 37 phosphor bronze contacts for efficient signal transmission. Meeting UL 94V-0 standards for enhanced safety, they ensure optimal performance on board mounts with a solder termination method. Featuring a shell size of 4 and a shell material of steel, durability is guaranteed. The contact size of .5 and socket type offer versatility, while gold flash plating in the contact mating area ensures long-lasting conductivity. Compliant with RoHS regulations, these connectors come packaged in convenient trays for easy handling. Trust in our high-quality connectors for seamless data and power transfer.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-747917-2 |
Series: | Solder Cup Connectors |
Gender: | Receptacle |
Number of Contacts: | 37 |
Mount Type: | Board Mount |
Termination Method: | Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Shell Size: | 4 |
Contact Size: | .5 |
Contact Type: | Socket |
Shell Plating: | Tin |
Terminal Type: | Solder |
Mount Angle: | Straight |
Number of Positions: | 37 |
Shell Material: | Steel |
Packaging: | Tray |
Contact Mating Area Plating: | Gold Flash |
Standards Met: | UL 94V-0 |
SKU: | AMP5-747917-2 |
Insert Material: | Thermoplastic |
Farbe: | Black |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Current Rating (Max): | 3 A |
Contact Size: | 20 |
Contact Configuration: | Solder Cup |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | .8 µin |
PCB Contact Termination Area Plating Material: | Tin-Copper |
Wire Size: | 20 AWG / .5 - .6 mm² |
Centerline (Pitch): | .11 in / 2.77 mm |
Enclosure: | Without |
Insert Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Mounting Holes |
PCB Mount Retention Type: | None |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Grade: | Standard |
Shell Type: | Full Metal Shell |
Shielded: | Yes |
Product Type: | Connector |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |