5051426-5
SAFE HIGH VOLTAGE PLUG
Introducing our Safe High Voltage Plug, a crucial component in ensuring secure connections for high-power applications. Designed for optimal safety and performance, this plug features a robust construction with a brass body and gold-plated contacts. Its cable mount, crimp termination method, and gasket seal offer reliable connectivity, while the bayonet mating type allows for quick and secure attachment. With an operating frequency of .3 GHz and compatibility with various cable types such as Belden and RG series, it meets diverse connectivity needs. Engineered for durability, it can withstand extreme temperatures from -55 to 155°C, making it ideal for harsh environments. RoHS compliant and designed for Cable to Board applications, this plug is a dependable choice for data and devices requiring high voltage connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5051426-5 |
Series: | SHV |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Bayonet |
Seal Type: | Gasket |
Operating Frequency: | .3 GHz |
RF Connector Type: | SHV |
Body Material: | Brass |
Cable Type: | Belden 9209, Belden 9269, Belden 9291, RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A, RG 62B |
Number of Positions: | 1 |
Interface: | SHV |
GPL: | 311 |
Port Configuration: | Single Port |
Operating Temperature Range: | -55 - 155 °C, -67 - 311 °F |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3335 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Bright |
Body Plating Material: | Nickel |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | With |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.43 mm, .568 in |
Connector System: | Cable to Board |
Part Aliases: | 5051426-5 |
SKU: | AMP5051426-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/29/2023 | PCN-23-178703 - Drawing Change. 1) Please be aware of an upcoming change crimping type to the list TEPNs. Before: O crimp ; After: Hexagonal crimp; Reference performance test data is attached. 2) Add TEPNs of new crimping tooling for the list TEPNs in the drawing. You can order them from TE in the future. | Download |
09/02/2022 | PCN-22-150784 - Retraction of Obsolete/coo change. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) The default color of gasket/O-Ring will be red except specified in customer drawing. 4) Optimize design and process.5) Optimize packaging type based on current plant. |
Download |
01/14/2022 | P-21-021908 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |