5748634-1
KIT,RCPT,15P,HDP-22,SHLD HDWRE
Enhance your connectivity with this comprehensive Kit, featuring a 15-position Shielded Receptacle designed for high-performance applications. Constructed with UL 94V-0 compliant materials, its durable Thermoplastic insert and Steel shell with Tin plating ensure reliable signal transmission. With a compact pitch of 2.28mm (.09in) and a robust contact size 22, this Connector is suitable for various cable-to-cable installations. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it guarantees functionality even in harsh environments. The inclusion of Shield Hardware and secure mating connector lock type through mounting holes further enhances its versatility. RoHS compliant and offering standard-grade performance, this Connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5748634-1 |
Gender: | Receptacle |
Number of Contacts: | 15 |
Pitch: | .09 in, 2.28 mm |
Shell Size: | 1 |
Contact Size: | 22 |
Shell Plating: | Tin |
Insert Material: | Thermoplastic |
Package Quantity: | 1 |
Number of Positions: | 15 |
GPL: | 038 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Bag, Kit |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5518 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.19 - 11.56 mm |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5748634-1 |
SKU: | AMP5748634-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |