5100145-1
Z-PACK/B25 RAF 125P
Enhance your connectivity with the Z-PACK/B25 RAF 125P, a high-performance board-to-board connector designed for power and signal applications. Featuring a right-angle orientation and 125 contacts spread across five rows, this connector ensures efficient data transmission at speeds of up to 1 Gb/s. With a housing made of UL 94V-0 rated polyester GF, it offers robust protection and reliability, even in extreme operating temperatures ranging from -55 to 125°C (-67 to 257°F). The contact sockets, crafted from phosphor bronze with tin plating, guarantee secure and durable connections to printed circuit boards. Ideal for mezzanine board configurations, this connector is RoHS compliant and comes packaged in tubes for easy handling. Elevate your electronic designs with the Z-PACK/B25 RAF 125P connector, a versatile solution for demanding connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100145-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5100145-1 |
SKU: | AMP5100145-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2017 | P-17-014215 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |
06/03/2016 | P-16-012662 - Product improvement.The change is to improve the package quality. | Download |