5100147-1
Z-PACK/A RAF 110P
Enhance your connectivity with the Z-PACK/A RAF 110P, a high-performance board-to-board connector from the Z-PACK 2mm HM series. Featuring a durable polyester housing and meeting UL 94V-0 standards for safety, this connector boasts 110 contacts spread across 5 rows, ideal for power and signal applications. Its right-angle orientation and board mount design offer versatility in installation, while the phosphor bronze contacts ensure reliable conductivity. With a pitch of 2mm and a data rate of ≤1 Gb/s, it guarantees efficient data transmission. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various environments. RoHS compliant and featuring tin-plated PCB contacts, it aligns with modern environmental and technological standards. Complete with a tube packaging and ECCN classification of EAR99, the Z-PACK/A RAF 110P is the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5100147-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5100147-1 |
SKU: | AMP5100147-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2021 | P-21-021391 - Manufacturing location change. Following Part Numbers will be transferred from Dengke to TE AMP QD High-Tech Zone Branch | Download |
06/30/2017 | P-17-014215 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download |