Easily connect and transmit signals with our A/L UNIV HDR 30P VERT, a versatile header for your electronic devices. With a straight body orientation and board mount termination method, this connector is designed for efficient through-hole installation. Featuring 30 contacts in 2 rows, it offers reliable connectivity for various applications. The durable nylon housing with UL 94V-0 flammability standard ensures safety, while the gold-plated phosphor bronze contacts guarantee high performance. Suitable for signal circuitry, this connector operates in a wide temperature range and complies with RoHS regulations. Perfect for wire-to-board setups, it's an essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5102153-7
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:50
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Transmits:Signal (Data)
Connector Length:2.26 in, 57.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5102153-7
SKU:AMP5102153-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: