Easily connect multiple components on your circuit board with this Right Angle Universal Header. With 30 contacts in a 2-row configuration, it offers versatile connectivity for your projects. Featuring a durable housing made of Glass Filled Nylon/Polyester in sleek black, this connector ensures reliable performance. The Through Hole termination method and standard profile make it easy to install, while the 2.54mm pitch and 1A amperage support efficient signal transmission. With a voltage rating of 250VAC, it's suitable for various applications. Gold Flash over Palladium Nickel plating on the contact mating area ensures excellent conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating temperature range from -65 to 105°C (-85 to 221°F) makes it suitable for diverse environments. Perfect for signal circuit applications, this connector is RoHS compliant, meeting environmental regulations. Upgrade your connectivity solutions with this high-quality Universal Header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5102162-7
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled Nylon/Polyester
Number of Contacts:30
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .548 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.06 in, 52.32 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5102162-7
SKU:AMP5102162-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: