5111008-1

A/L UNIV HDR 10P VERT HT

Elevate your connectivity with our A/L UNIV HDR 10P VERT HT, a versatile solution designed for high-performance applications. This universal header features a robust construction with PCT housing and phosphor bronze contacts, ensuring reliable signal transmission. With 10 contacts arranged in 2 rows, it offers ample connectivity options while its vertical mount orientation saves valuable board space. Meeting stringent quality standards, including UL 94V-0 material flammability rating and RoHS compliance, this header guarantees safety and environmental responsibility. Ideal for signal circuit applications, it operates flawlessly in a wide temperature range from -65 to 105°C. Whether you're designing for data or devices, this connector is your go-to choice for seamless wire-to-wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111008-1
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Contacts:10
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:10
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:.548 in, 8.636 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.26 in, 32.004 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5111008-1
SKU:AMP5111008-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: