499252-5
010 STRAIN RELIEF A-L RCPT
Enhance cable durability with this Strain Relief accessory in sleek black. Crafted from thermoplastic material and boasting gold contact plating, it ensures reliable performance while meeting UL and CSA standards for quality assurance. With a package quantity of 500, it's ideal for bulk applications in various industries. Measuring at 17.526mm in length, .581in in height, and .24in in width, this accessory offers easy installation and secure cable connections. RoHS compliant and categorized under FFC & FPC Connectors, it's a essential component for maintaining data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 499252-5 |
Color: | Black |
Accessory Type: | Strain Relief |
Contact Plating: | Gold |
Body Material: | Thermoplastic |
Package Quantity: | 500 |
GPL: | 318 |
GPL Description: | Data and Devices |
Product Code: | 5151 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 17.526 mm, .69 in |
Height: | 14.76 mm, .581 in |
Width: | .24 in, 6.1 mm |
Standards Met: | UL;CSA |
Part Aliases: | 2-42935-7201;499252-5 |
SKU: | AMP499252-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |