5120779-1

Heilind Number:AMP5120779-1
Manufacturer:TE Connectivity
Manufacturer Number:5120779-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2MMHM HDR ASY,12R SEL/LD 144 P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120779-1
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:144
Number of Rows:12
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Body Orientation:Straight
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Package Quantity:20
Contact Amperage:.7 A
Number of Positions:144
Data Rate:≤1 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A287
Number of Columns:12
Connector Length:23.9 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Connector Assembly Type:PCB Mount Header
Rows Loaded:Fully Loaded
Contact Mating Area Length:8.2 mm
CompactPCI Designation:None
Feedthrough Post Length:3.7 mm
Front Mating Level:Level 2
Crosstalk Version:Reduced
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5120779-1
SKU:AMP5120779-1

Detailed Description

Enhance your connectivity with our Z-PACK 2mm HM Backplane Connector, designed for high-performance signal transmission in demanding environments. With 144 contacts arranged in 12 rows, this board-to-board connector ensures reliable data transfer, meeting UL 94V-0 standards for safety. Its sturdy Polyester-GF housing and Phosphor Bronze contacts with Nickel plating guarantee durability and optimal conductivity. Featuring a straight body orientation and vertical mount, it offers easy installation on printed circuit boards. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various applications. Whether you're in the data and devices industry or require high-speed connectivity for your systems, this connector, compliant with RoHS standards, is the perfect solution for your needs.