5120637-1
12 ROW HM RA REC ASY 144P CTR
Introducing the Z-PACK 2mm HM Series, a high-performance board-to-board connector designed for seamless signal transmission in demanding electronic applications. With 144 contacts arranged in 12 rows, this connector offers reliable connectivity for data and devices. Featuring UL 94V-0 housing material and phosphor bronze contacts with tin plating, it ensures robust performance in a wide operating temperature range from -65 to 105°C (-85 to 221°F). The right-angle mount orientation and compact design make it ideal for midplane configurations, while the fully loaded rows cater to high-density applications. With a data rate of ≤1 Gb/s and compliance with RoHS standards, this connector guarantees efficient and environmentally friendly connectivity solutions. Suitable for various industries, including telecommunications, aerospace, and industrial automation, the Z-PACK 2mm HM Series is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120637-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 144 |
Number of Rows: | 12 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Contact Amperage: | .7 A |
Number of Positions: | 144 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A259 |
Number of Columns: | 12 |
Connector Length: | 23.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Midplane |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | Fully Loaded |
Contact Mating Area Length: | 3.33 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Reduced |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5120637-1 |
SKU: | AMP5120637-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2013 | E-13-017341 - Product improvement. | Download |