Enhance your electronic connections with this high-quality board-to-board receptacle. Designed for efficient signal transmission, it features a straight orientation with surface mount termination, making it easy to integrate into your PCB layout. With a voltage rating of 250 VAC and UL/CSA standards compliance, it ensures safe and reliable performance. The thermoplastic housing and gold-plated contacts guarantee durability and optimal conductivity, while the black color adds a sleek finish to your assembly. Stackable and suitable for mezzanine configurations, this connector is ideal for various applications in the data and devices industry. RoHS compliant and with a matte finish plating, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with this versatile board-to-board receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5146893-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 mm[1.347 in]
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:650
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.211 in, 5.37 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6537
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10 mm, .394 in, 8 mm, 9 mm
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Product:Board-to-Board Headers & Receptacles
Operating Voltage:250 VAC
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5146893-1
SKU:AMP5146893-1
Stackable:Yes
Board-to-Board Configuration:Parallel
Number of Columns:32
PCB Contact Termination Area Plating Material:Tin
Contact Shape & Form:Single Beam
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.76 µm / 29.92 µin
Contact Underplating Material Thickness:1.27 µm / 50 µin
Mating Tab Thickness:.2 mm / .008 in
Mating Tab Width:.63 mm / .024 in
Contact Layout:Inline
PCB Contact Termination Area Plating Material Thickness:3.81 µm / 150 µin
Connector Length:34.22 mm / 1.347 in
Connector Width:3.81 mm / 150 in
Connector Height:5.37 mm / .211 in
Insulation Resistance:2 MΩ
Housing Color:Black
Mating Entry Location:Top
CSA Certified:Yes
CSA File Number:LR7189
UL Rating:Listed
UL Flammability Rating:UL 94V-0
Industry Standard:IEEE 1386
PCB Mount Retention Type:None
PCB Mount Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Mating Alignment:Without
Mating Retention:Without
Mating Alignment Type:None
Circuit Application:Signal
Assembly Process Feature:Pick and Place Cover
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Receptacle
Differential Signaling:Yes
Rectangular Termination Post & Tail Thickness:.2 mm / .008 in
Rectangular Termination Post & Tail Width:.3 mm / .012 in
Operating Temperature Range:-55 - 110 °C / -67 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2024P-23-025526 - Streamline. We plan to transfer back existing assembly lines from a TE leased site in Qingdao high tech zone to TE s main campus in Qingdao for Data and Devices business unit. Target transfer schedule to be finished by the end of January 2024.Download
04/30/2015P-15-011356 - Product improvement. TE will change the tape&reel (Emboss) color from black to translucent, and heat sealing type cover tape will be used in new packaging.Download