51863-4
TERMINAL,PIDG R IR 18 6
Enhance your electrical connections with our PIDG R IR 18 6 Terminal. Designed for optimal performance, this ring tongue connector features a closed barrel and straight orientation, ensuring secure and efficient wire termination. With a voltage rating of 300 V and operating temperature range of 105°C to 221°F, it's suitable for a variety of applications. This insulated terminal accommodates 18 AWG wire sizes, providing a reliable connection for your projects. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with our PIDG series terminals, a staple in the Rings & Spades product lineup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 51863-4 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | #6, M3.5 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 AWG, 1900 CMA, .8 - .9 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP51863-4 |
Plating Material: | Copper / Tin |
Insulation Sleeve Color: | Red |
Weight per Piece: | .767 g |
Stripe Color: | White |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 2.794 mm / .11 in |
Wire Insulation Diameter: | 1.422 - 2.794 mm / .056 - .11 in |
Overall Length: | 19.86 mm / .782 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-042 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Product Change Notice Download |
02/27/2015 | E-14-014715 - Product Improvement. | Product Change Notice Download |
08/27/2013 | E-13-012908 - DOCUMENTATION CLARIFICATION ONLY. | Product Change Notice Download |