Enhance your electrical connections with our PIDG R IR 16 4 terminal, designed for reliable performance in various applications. Featuring a secure Ring Tongue connector type, it ensures a stable connection point. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), this terminal can withstand demanding environments. The closed barrel design and straight orientation make it easy to install, while its insulation offers added safety. Suitable for 16 AWG wires, it accommodates a wire size range of 1.25 - 1.4 mm² (2800 CMA), making it versatile for different wire gauges. RoHS compliant, this terminal meets environmental standards, and it's part of our Rings & Spades product line. Upgrade your connections with this high-quality terminal, perfect for various crimping applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52274
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 1.4 mm², 2800 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52274
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Military Part Class:Class I
Wire Insulation Diameter (Max):3.302 mm / .13 in
Wire Insulation Diameter:1.6 - 3.302 mm / .063 - .13 in
Overall Length:19.4 mm / .765 in
Stud Diameter:2.84 mm / .112 in
Tongue Thickness:.84 mm / .033 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-042
Support Style:Insulation Restriction

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/27/2015E-14-014715 - Product Improvement.Product Change Notice Download