52010

Heilind Number:AMP52010
Manufacturer:TE Connectivity
Manufacturer Number:52010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,COPALUM BUTT 1/0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52010
Contact Plating:Tin
Wire Size:2 AWG, 35 mm², 52600 - 83700 CMA
Barrel Type:Open
Product:Splices
Product Type:Splice
SKU:AMP52010

Detailed Description

Enhance your electrical connections with our COPALUM BUTT splice, designed for seamless 1/0 wire joining. Crafted with precision and featuring a durable tin contact plating, this splice ensures reliable conductivity. Suitable for 2 AWG wires, with a cross-sectional area of 35 mm², and a capacity ranging from 52600 to 83700 CMA, it offers versatility in various applications. The open barrel design facilitates easy installation, making it a convenient choice for professionals. Rest assured of its quality and compliance with RoHS standards, guaranteeing both performance and environmental responsibility. Upgrade your splicing capabilities with this essential connector.