Enhance your electrical connections with this high-performance Ring Tongue Terminal. Designed for secure and reliable installations, it features a #10 stud size and accommodates 6 AWG wire, ensuring compatibility with a wide range of applications. With a voltage rating of 600 V and operating temperature range of 105 °C (221 °F), this terminal is built for durability and longevity. The closed barrel design and straight orientation guarantee a perfect fit, while the insulation adds an extra layer of safety. Whether you're working on a residential project or industrial application, this terminal, compliant with RoHS standards, is a must-have in your toolkit. Upgrade your connectivity with Rings & Spades' top-notch terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52042-4
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52042-4
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):11.07 mm / .436 in
Wire Insulation Diameter:11.07 mm / .436 in
Overall Length:46.838 mm / 1.844 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: