Easily secure your electrical connections with our Ring Tongue Terminal. Designed for efficiency and durability, this terminal features a #10 stud size, accommodating wire sizes up to 8 AWG. With a closed barrel and offset orientation, it ensures a secure and stable connection, even in demanding environments. Rated for up to 600V and operating temperatures ranging from 105°C to 221°F, it meets stringent safety standards. The insulated design offers added protection, making it ideal for a variety of applications. Trust in the quality and reliability of our Rings & Spades collection for all your connectivity needs. ROHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52263-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52263-1
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):8.382 mm / .33 in
Wire Insulation Diameter:8.382 mm / .33 in
Overall Length:4.318 mm / .17 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support
Part Alias:D08229-000,AMPS-0-0052263-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: