794228-1

MINI UMNL2 PIN 22-18 AWG SN LP

Efficiently power up your connections with these Mini UMNL2 PIN 22-18 AWG SN LP contacts. Designed for seamless integration in cable mount setups, these pins ensure reliable crimp terminations for 18-22 AWG stranded wires. With a durable brass construction and pre-tin plating for optimal conductivity, they meet CSA and UL standards for quality assurance. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these pins are ideal for various power applications. Each pack contains 1000 pieces, making them a convenient and cost-effective solution for your wiring needs. RoHS compliant and featuring a straight contact orientation, they offer easy installation and compatibility with Wire to Wire connectors. Trust in their 600V AC/DC voltage rating and 10.5A contact amperage for efficient and safe performance in appliances, ensuring seamless power flow in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794228-1
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0936
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .11 in, 1.5 - 2.79 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:794228-1
SKU:AMP794228-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: