Enhance your electrical connections with our Plasti-Grip series Ring Tongue Terminal. Designed for optimal performance, this terminal features a 1/4" stud size (M6) and accommodates 6 AWG wire (13-15 mm²). With a high voltage rating of 600V and an operating temperature range of 105°C (221°F), it ensures reliable conductivity in various applications. The closed barrel design and offset orientation offer secure and space-saving installations. RoHS compliant and insulated for added safety, this terminal is a must-have for your wiring projects. Explore our Rings & Spades collection for more quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52042-7
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52042-7
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):11.07 mm / .436 in
Wire Insulation Diameter:11.07 mm / .436 in
Overall Length:46.838 mm / 1.844 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: