Enhance your electrical connections with our PLASTI-GRIP series TERMINAL R PG 6 1/4. Designed for efficiency and durability, this Ring Tongue connector features a stud size of 1/4, M6, and is suitable for wire sizes 6 AWG, 13 - 15 mm², 20800 - 33100 CMA. With a voltage rating of 600V and operating temperatures ranging from 105 °C to 221 °F, it ensures reliable performance even in demanding conditions. The closed barrel design and insulation provide added safety, while the straight terminal angle facilitates easy installation. RoHS compliant and ideal for various applications, this connector guarantees quality and precision in every connection. Upgrade to our Rings & Spades terminal for a seamless and efficient solution in your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52042-9
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52042-9
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Blue
Stripe Color:Blue
Number of Holes:1
Wire Insulation Diameter (Max):9.14 mm / .36 in
Wire Insulation Diameter:9.14 mm / .36 in
Overall Length:47.473 mm / 1.869 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: