Easily secure and terminate your electrical connections with our Ring Tongue Crimp Terminal. Designed for #10 studs, this terminal accommodates 6 AWG wires, ensuring a reliable and efficient connection. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it's suitable for a wide range of applications. The closed barrel and insulation provide added protection, while the straight terminal angle and offset orientation allow for easy installation. Rest assured, this terminal is RoHS compliant, meeting environmental standards. Ideal for professionals in need of high-quality connectors, it's a must-have in any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52265-3
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52265-3
Plating Material:Copper / Tin
Inspection Slot:No
Number of Holes:1
Wire Insulation Diameter (Max):11.07 mm / .436 in
Wire Insulation Diameter:11.07 mm / .436 in
Overall Length:43.663 mm / 1.719 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-044
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: