5206478-4
CLAMSHELL SIZE 4
Enhance cable management with our Clamshell Size 4 accessory, designed for secure and efficient organization. Constructed from durable thermoplastic, this cable clamp features a 180° cable exit angle for versatile installation. Its stainless steel retainer clip ensures stability, while the standard clam shell length accommodates various cable sizes. With a 12.45 mm cable insulation diameter, it's ideal for maintaining optimal performance. RoHS compliant and perfect for data and device applications, this essential component guarantees reliable connectivity. Individually packaged for convenience, it's a must-have for any wiring project. Elevate your setup with the ultimate in cable organization.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206478-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 4 |
Material: | Thermoplastic |
Package Quantity: | 1 |
Clamp Type: | Clam Shell |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 4928 |
Screw Hole Thread Size: | 14702 |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 45° |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | 12.45 mm, .49 in |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic |
Clam Shell Length: | Standard |
Part Aliases: | 5206478-4 |
SKU: | AMP5206478-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |