Upgrade your electrical connections with the ULTRA-POD 250 Assembly Receptacle. Designed for 18-14 AWG wire, this straight orientation terminal features durable brass construction with unplated contact plating. Its F-Crimp design ensures secure connections, while the nylon insulation provides added safety. With a wide operating temperature range of -40 to 150°C, this receptacle is suitable for various applications. Easy to install, it accepts wire insulation diameters from .11 to .17 inches. RoHS compliant and part of the Ultra-Pod 250 series, this high-quality component guarantees reliable performance in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520963-1
Color:Natural
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.366 in, 34.7 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP520963-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-2
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: