Enhance your electrical connections with the Ultra-Pod 250 Assembly Receptacle. Designed for 18-14 AWG wires, this terminal features a durable brass construction with unplated contact plating, ensuring reliable conductivity. Its flag orientation and Tab-Lok crimp type offer secure attachment, while the nylon insulation and wide operating temperature range make it suitable for various environments. With a compact overall length of .905 inches, it accommodates 6.35mm tab widths and .81mm tab thicknesses. RoHS compliant and easy to install, this receptacle is a versatile solution for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 520971-1
Color:Natural
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.99 mm, .905 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP520971-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-2
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: