521073-2

Heilind Number:AMP521073-2
Manufacturer:TE Connectivity
Manufacturer Number:521073-2
ECAD Model:
3D Model

Description:

PLUG .125 HOUSING NYLON 66/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521073-2
Housing Material:Nylon
Pitch:.281 in, 7.14 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:White
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521073-2

Detailed Description

Enhance your electrical connections with this Nylon 66/6 housing, designed for .125 plug terminals. With a straight orientation and two receptacle positions, it offers seamless integration for your projects. The white housing color adds a sleek touch, while its RoHS compliance ensures environmental responsibility. Perfect for crimp terminal applications, this housing elevates your connectivity solutions with its durable construction and reliable performance. Upgrade your setup with this essential terminal housing.