521152-2

Heilind Number:AMP521152-2
Manufacturer:TE Connectivity
Manufacturer Number:521152-2
ECAD Model:
3D Model

Description:

PLUG 4 CIR 125 HOUSING NYLON 6/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521152-2
Housing Material:Nylon
Pitch:.22 in, 5.59 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521152-2

Detailed Description

Easily connect and secure four circuits with our Plug 4 Cir 125 Housing. Made of durable Nylon 6/6 material in a natural color, this straight-receptacle housing ensures reliable performance. With a pitch of 5.59 mm (.22 in) and polarization for proper alignment, it's ideal for cable mount applications. Featuring a latch mating retention type, it offers added security. ROHS compliant and designed for free-hanging mounting, it's a versatile solution for various connectivity needs. Explore our range of crimp terminal housings for more options.