| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521206-1 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | 12.2 |
| Overall Length: | .362 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 1 |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Position Keyed: | 3C, 4D |
| Contact Layout: | Inline |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521206-1 |
| SKU: | AMP521206-1 |
521206-1
Specifications
Detailed Description
Experience seamless connectivity with our POSI-LOK HSG.250-4 POS RAST5 receptacle, designed for efficient power and signal transmission in a variety of appliances. Crafted from durable nylon 66/6 housing with UL 94V-0 flammability standard, this connector ensures reliable performance even in harsh environments. Featuring 4 brass contacts in a single row, it offers convenient cable mount installation with crimp termination. The blue housing color and compact dimensions of 12.2mm height and .362mm length make it ideal for space-restricted applications. With mating retention, keyed alignment, and latch locking, it guarantees secure and accurate connections. Operating temperature range from -40 to 110°C (-40 to 230°F) further enhances its versatility. Suitable for wire-to-wire configurations, this straight receptacle complies with RoHS standards, making it a sustainable choice for your PCB socket needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 4-640440-2 | 12P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 521204-1 | POSI-LOK HSG.250-2 POS RAST5 | ![]() |
| TE Connectivity 647402-5 | 05P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-26-269590-C - PCN Cancellation PCN-25-257059 for tool duplication released | Download | |||
| 11/15/2025 | PCN-25-253111 - Manufacturing location change. moving from TE Lickdale (US). These part numbers will bre sourced from TE Qingdao (China) beginning on 15-Nov-25). Mixed shipments may be possible until 15-Feb-26. An internal release based on applicable TE specifications will be executed before any parts will be delivered to ensure product performance is compliant with applicable TE specifications. | Download | |||
| 04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 03/31/2016 | E-16-001902 - Product Improvement. Updates have been made to the listed drawings and parts in order to standardize the Polymer Code marking. The Polymer Code marking to be updated to state Nylon or "PA" on all parts. No form, fit, or function changes to be made to the parts. | Download | |||
| 02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/23/2013 | Addition of new part number 521206-6. | Download | |||


