Enhance your power circuit connections with the POSI-LOK HSG.250-2 POS RAST5 Receptacle in vibrant Blue. Designed for seamless integration in RAST 5 IDC Connectors, this connector features a durable Nylon 66/6 housing and two socket contacts for reliable performance. With a compact design and cable mount installation, it offers versatility in various applications. Operating with a wide temperature range from -55 to 105°C, it ensures stability even in harsh environments. Its Latch mating retention and polarization features guarantee secure connections, while the UL 94V-0 flammability standard compliance provides added safety. Perfect for appliances and other power circuit setups, this straight receptacle is RoHS compliant, making it an environmentally friendly choice. Upgrade your connector assembly with this high-quality component for efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521204-1
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 66/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:12.2
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Number of Positions:2
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Latch
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed, Polarization
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Position Keyed:2D
Connector Length:.362 in, 9.2 mm
Connector System:Cable-to-Board
Connector Product Type:Connector, Connector Assembly
Mating Retention:With
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521204-1
SKU:AMP521204-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2016E-16-001902 - Product Improvement. Updates have been made to the listed drawings and parts in order to standardize the Polymer Code marking. The Polymer Code marking to be updated to state Nylon or "PA" on all parts. No form, fit, or function changes to be made to the parts. Download