Enhance your connectivity with the POSI-LOK HSG.250-7 POS RAST5 receptacle, designed for seamless integration in RAST 5 IDC connector series. Crafted from durable blue Nylon 66/6 housing, it ensures reliable performance in power and signal applications. Featuring 7 brass contacts for secure crimp termination, this cable mount connector offers easy installation with a 5mm pitch and a contact layout suited for inline arrangements. With a robust operating temperature range of -40 to 110°C (-40 to 230°F) and UL 94V-0 flammability standard compliance, it guarantees safety and efficiency. The straight receptacle style with a .48-inch height and .362-inch length, along with a .25-inch mating area interface dimension, allows for versatile use in various appliances. RoHS compliant and offering mating connector lock with latch mechanism, it ensures secure connections without compromising environmental standards. Elevate your connectivity solutions with this high-quality connector, ideal for wire-to-wire applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521209-1
Color:Blue
Series:RAST 5 IDC Connectors
Gender:Receptacle
Housing Material:Nylon 66/6
Number of Contacts:7
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Overall Height:12.2
Overall Length:.362
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.197 in, 5 mm
Package Quantity:1
Number of Positions:7
Housing Color:Blue
GPL:JJ4
Packaging:Package
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:12.2 mm, .48 in
Sealable:No
Mating Alignment:With
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K383
Contact Layout:Inline
Connector Length:.362 in, 9.2 mm
Connector System:Wire to Wire
Connector Product Type:Connector, Connector Assembly
Mating Retention:Without
Mating Connector Lock:With
Accepts Contact Type:Receptacle
Housing Configuration:Both Ends Closed
Mating Area Interface Dimensions:.25 in, 6.35 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Receptacle Style:Straight
Material Flammability Standard:UL 94V-0
Part Aliases:521209-1
SKU:AMP521209-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: