Upgrade your wiring with the ULTRA-POD 250 Receptacle Assembly for 18-14 AWG connections. Crafted from natural brass, this straight orientation terminal boasts uncompromising quality and durability. With an overall length of 1.32 inches, it's the perfect fit for various applications. The F-Crimp design ensures a secure connection, while the open barrel allows for easy wire insertion. Operating efficiently in temperatures ranging from -40 to 150°C, this RoHS-compliant receptacle is a reliable solution for your electrical needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521317-1
Color:Natural
Series:Ultra-Pod 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.32 in, 33.53 mm
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .18 in, 2.79 - 4.57 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP521317-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Voltage (Max):600 V
UL Rating:Listed
CSA Certified:Yes
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download