Easily connect power components on a printed circuit board with this ASSY DIN VERT RAST5 HEADER04-A assembly. Designed for efficient board mount installation, its vertical orientation and through-hole solder termination method ensure secure and reliable connections. With a housing made of UL 94V-0 rated Nylon 6/6 in sleek black, this connector is both durable and safe. Featuring four brass contacts with a 5mm pitch and a 16A contact amperage, it is ideal for power applications. The contact mating area is plated with tin for enhanced conductivity, and the assembly is RoHS compliant. Suitable for appliances and other electronic devices, this connector is a versatile solution for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 521383-4
Series: RAST 5 IDC Connectors
Housing Material: Nylon 6/6
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Type: Tab
Package Quantity: 112
Contact Amperage: 16 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: JJ4
Packaging: Box, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 3C, 4D
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .14 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Width: .25 in, 6.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 521383-4
SKU: AMP521383-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: