521442-1

Heilind Number:AMP521442-1
Manufacturer:TE Connectivity
Manufacturer Number:521442-1
ECAD Model:
3D Model

Description:

FASTON 250 REC HSG 2CIR NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521442-1
Housing Material:Nylon
Pitch:15.24 mm, .6 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521442-1

Detailed Description

Easily connect and secure your wires with this FASTON 250 Receptacle Housing. Made of durable nylon in a natural color, this straight-oriented housing accommodates 2 terminals with a pitch of 0.6 inches (15.24 mm). Perfect for cable mounting, it ensures a reliable connection in various applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your terminal housing with this high-quality, performance-driven component.