Enhance your cable connections with this straight-terminal housing, crafted from durable nylon for reliable performance. With a pitch of 10mm (.394 in) and two receptacle positions, it offers seamless integration for your projects. The natural housing color adds a sleek touch, while its polarization mating alignment ensures secure connections. Designed for cable mount (free-hanging) installation, it facilitates easy setup. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your setup with this essential terminal housing, perfect for crimp terminals and splices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521766-1
Housing Material:Nylon
Pitch:10 mm, .394 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521766-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
For Use With:FASTON Terminals
Crimp Terminal Housing Packaging Method:Carton
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2019E-19-015925 -Discontinuance.
Download