Enhance your wire connections with our PL 250 Terminal Receptacle. Designed for 18-14 AWG wire, this Brass receptacle ensures secure and reliable contact. With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. The straight orientation and F-Crimp design make for easy installation, while the open barrel accommodates wire insulation diameters from .09 to .155 inches. RoHS compliant and part of our Quick Disconnects line, this receptacle is a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63854-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.58 mm, .771 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .155 in, 2.29 - 3.94 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63854-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download
04/12/2013Document clarification.Download
08/01/2012CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT Download