Enhance your electrical connections with our PL .250 Terminal Receptacle, suitable for 22-18 AWG wires. Crafted from durable brass with tin plating for optimal conductivity, this straight orientation terminal features a convenient F-Crimp for secure attachment. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Its open barrel design accepts wire insulation diameters ranging from .06 to .11 inches, accommodating different wire sizes with ease. RoHS-compliant and part of the Positive Lock 250 series, it guarantees quality and compliance for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63933-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.58 mm, .771 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63933-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/12/2013Document clarification.Download