5223955-2
UNV PWR MDL ASY RECEPT
Easily power up your devices with our UNV PWR MDL ASY RECEPT. Designed for seamless board mount installation, this receptacle features durable Polyester - GF housing in a sleek Gray color. With a contact rating of 10 A and voltage capabilities of 250 V AC and 40 V DC, it ensures reliable performance in various power applications. Its through-hole press-fit termination method offers secure connectivity, while the UL 94V-0 flammability standard ensures safety. The 3 mm pitch and 2mm HM interface make it compatible with a range of connectors, perfect for power and signal transmission in any circuit. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), this connector assembly is built to withstand harsh environments. RoHS compliant and featuring noble metal plating, it guarantees both performance and environmental responsibility. Perfect for data and device applications, this connector is a versatile and essential component for any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223955-2 |
Housing Material: | Polyester - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Socket |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 3 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3081 |
Number of Power Positions: | 3 |
Number of Signal Positions: | 1 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5223955-2 |
SKU: | AMP5223955-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013966 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download |
10/02/2017 | P-17-014154 - Manufacturing Location Change. | Download |
06/05/2017 | E-17-006816 - Product Improvement. There have been no changes to the existing parts, this is a revision increase only. Drawing Number: 5223955 5223963. | Download |
01/31/2017 | P-17-014113 - Cancellation of PCN P-16-013966 due to lack of clarity on providing the receiving manufacturing plant location. | Download |