5120912-1
UPM MALE ASSEMBLY, SEQUENCED
Experience seamless power connectivity with our UPM Male Assembly, meticulously designed for optimal performance in your electronic systems. Part of the Z-PACK 2mm HM series, this assembly boasts a sturdy LCP housing and Phosphor Bronze contacts, ensuring reliable power transmission. With a 3mm pitch and Blade interface, it offers precision in every connection. Operating at voltages up to 250V AC and 40V DC, it's ideal for high-power applications. This black housing assembly, featuring a right-angle mount orientation, is suitable for board mount installations. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. Whether for industrial or consumer electronics, our UPM Male Assembly is the perfect choice for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5120912-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | LCP (Liquid Crystal Polymer) |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 40 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Termination Plating Thickness: | 150 - 350 µin, 3.8 - 8.8 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 3 |
Number of Signal Positions: | 1 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .135 in, 3.43 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5120912-1 |
SKU: | AMP5120912-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |