5223957-1
UPM GUIDE MODULE
Enhance the functionality of your Z-PACK 2mm HM series with the UPM Guide Module. Crafted from durable zinc alloy die casting with a chromate conversion coating, this module ensures reliable performance. Designed for right-angle mounting, it measures 34.2mm in length and comes in a quantity of 1. The perfect accessory for your PCB connectors, it features guide hardware for easy installation. RoHS compliant and suitable for various applications, this Guide Module, also known as PER-5223957-1 or C54110-000, guarantees seamless connectivity in your setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223957-1 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | PER-5223957-1,C54110-000;5223957-1 |
SKU: | AMP5223957-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |