5223973-1
UPM GUIDE MODULE
Enhance your connectivity with this UPM GUIDE MODULE from our Z-PACK series. Designed for seamless integration in your setup, this module features a durable Zinc Alloy Die Casting construction with a Chromate Conversion Coating for added longevity. The Right Angle mount angle ensures easy installation, while the three positions cater to your specific requirements. Perfect for Data and Devices applications, this Guide Socket Module is a reliable choice for your connectivity needs. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Whether used independently or as part of a larger setup, this module, with its 2mm HM compatibility, is sure to streamline your connections. Packaged in a convenient box, it's ready to be incorporated into your system with ease. Upgrade your setup today with this essential hardware component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223973-1 |
Series: | Z-PACK 2mm HM |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
Number of Positions: | 3 |
GPL: | A87 |
Packaging: | Box, Package |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223973-1 |
SKU: | AMP5223973-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |