5223979-1
UPM GUIDE MODULE
Enhance your Z-PACK 2mm HM system with the UPM GUIDE MODULE. Designed for seamless integration, this right-angle guide module ensures optimal performance and alignment in your setup. Crafted from high-quality zinc alloy die casting with a protective chromate conversion coating, it guarantees durability and reliability. With a length of 34.2mm and convenient packaging in a box, it's easy to handle and install. Compliant with RoHS standards, you can trust in its environmental responsibility. Perfect for use with 2mm HM interfaces, this guide module, part of our Backplane Connector Accessories line, is essential for maintaining precision and efficiency in your connections. Upgrade your setup with this essential hardware component from Data and Devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5223979-1 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Guide Module |
Overall Length: | 34.2 mm |
Finish/Coating: | Chromate Conversion Coating |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Box |
Contact Mating Area Plating: | Zinc Alloy |
GPL Description: | Data and Devices |
Product Code: | 3083 |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Module |
Length: | 34.2 mm |
Guide Hardware: | With |
Compatible Interface Type: | 2mm HM |
Part Aliases: | 5223979-1 |
SKU: | AMP5223979-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |